C8051 Family C8051F32x Series Microcontrollers 8-bit Microcontrollers:
6개 제품을 찾았습니다.C8051 Family C8051F32x Series Microcontrollers 8-bit Microcontrollers
With embedded full-speed USB 2.0, make it easy to implement industry standard USB connectivity. The USB MCUs feature an on-board USB 2.0 function controller with an integrated transceiver and on-chip clock recovery. No external resistors, crystal, voltage regulator, EEPROM or other components are required.
- 8051 Core, Clocked Upto 50MHz
- FLASH: Upto 64KB, RAM: Upto 5376B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 17 Channel, 10-Bit ADC
- Upto 25 GPIO
- Upto 25MIPS Performance
- 16-Bit PCA w/ 5x capture/compare modules
- 2x Analog Comparators
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: USB I/O controls, dongles, High-speed communication bridge, Consumer electronics,
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,357 10+ ₩18,684 25+ ₩17,193 50+ ₩16,393 100+ ₩15,689 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB | 1.25KB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ ₩18,123 10+ ₩14,046 25+ ₩12,692 50+ ₩12,582 100+ ₩12,472 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN | 21I/O's | I2C, SPI, TWI, UART, USB | 1.25KB | 17Channels | 10Bit | 1.8V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,494 10+ ₩4,228 25+ ₩4,026 50+ ₩3,911 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 28Pins | QFN-EP | 15I/O's | UART, USB | 1.5KB | - | - | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩21,782 10+ ₩18,066 25+ ₩16,884 50+ ₩16,171 100+ ₩15,458 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | 25MHz | 16KB | 32Pins | LQFP | 25I/O's | I2C, SPI, UART, USB | 2KB | 17Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ ₩6,098 10+ ₩4,998 25+ ₩4,581 50+ ₩4,405 100+ ₩4,229 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | - | - | 28Pins | QFN | 15I/O's | UART, USB | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||
Each | 1+ ₩6,098 10+ ₩4,998 25+ ₩4,581 50+ ₩4,405 100+ ₩4,229 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F32x Series Microcontrollers | 8051 | - | - | 28Pins | QFN | 15I/O's | UART, USB | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F32x | |||||