C8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers:
10개 제품을 찾았습니다.C8051 Family C8051F33x Series Microcontrollers 8-bit Microcontrollers
With on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F33x devices are truly stand-alone System-on-a-Chip solutions. The Flash memory of these small MCUs can be reprogrammed even in-circuit, providing non-volatile data storage, and also allows field upgrades of the 8051 firmware.
- 8051 Core, Clocked Upto 25MHz
- FLASH: Upto 8KB, RAM: Upto 768B
- Interfaces: Enhanced UART, eSPI, SMBus
- Upto 16 Channel, 10-Bit ADC (F330/2/4)
- Upto 17 GPIO
- 10-Bit Current Output DAC (F330)
- 16-Bit PCA w/ 5x capture/compare modules
- Operating Temperature range: ?40 to +85 °C
- Upto 4x general purpose 16-Bit Counter/Timers
- Applications: Industrial and process feedback control systems, Instrumentation
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,568 10+ ₩10,227 25+ ₩9,374 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 24Pins | QFN-EP | 21I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,906 10+ ₩9,667 25+ ₩9,307 50+ ₩9,167 100+ ₩9,027 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ ₩12,116 10+ ₩10,056 25+ ₩8,731 50+ ₩8,698 100+ ₩8,665 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩9,667 25+ ₩9,307 50+ ₩9,167 100+ ₩9,027 250+ ₩8,887 | Min: 10 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 16KB | 20Pins | QFN-EP | 17I/O's | I2C, SMBus, SPI, UART, USB | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩15,050 10+ ₩11,635 25+ ₩11,096 50+ ₩10,367 100+ ₩9,637 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN-EP | 17I/O's | I2C, SPI, UART | 768Byte | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ ₩11,940 10+ ₩9,787 25+ ₩8,970 50+ ₩8,625 100+ ₩8,282 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩12,584 10+ ₩10,444 25+ ₩9,722 50+ ₩9,276 100+ ₩8,829 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩10,444 25+ ₩9,722 50+ ₩9,276 100+ ₩8,829 250+ ₩8,375 가격 더 알아보기 | Min: 10 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | 25MHz | 8KB | 20Pins | QFN | 17I/O's | I2C, SMBus, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ ₩7,583 10+ ₩6,216 25+ ₩5,697 50+ ₩5,478 100+ ₩5,260 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | - | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||
Each | 1+ ₩9,951 10+ ₩8,157 25+ ₩7,476 50+ ₩7,189 100+ ₩6,902 가격 더 알아보기 | Min: 1 / Mult: 1 | C8051 Family C8051F33x Series Microcontrollers | 8051 | - | - | 20Pins | MLP | 17I/O's | I2C, SPI, UART | 768Byte | 16Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F33x | |||||