LinkSwitch-XT2 Series AC / DC Off Line Converters:
9개 제품을 찾았습니다.LinkSwitch-XT2 Series AC / DC Off Line Converters
LinkSwitch-XT2 incorporates a 725 V / 900 V power MOSFET, oscillator, simple ON/OFF control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry.
- Lowest component count switcher solution
- Selectable device current limit
- Fully integrated auto-restart for short-circuit and open-loop protection
- Optional self-biased supply
- Frequency jittering greatly reduces EMI
- Output overvoltage protection (OVP)
- 725 V MOSFET rating for excellent surge withstand
- Input overvoltage line protection (OVL)
- Hysteretic over-temperature protection (OTP)
- Applications: Flyback converters, Supplies for appliances, industrial systems, and metering
보기
구매자
엔지니어
제조업체
Input Voltage Min
Input Voltage AC Min
Input Voltage Max
Input Voltage AC Max
AC / DC Converter Case Style
IC Case / Package
No. of Pins
Power Rating Max
Power Rating
Topology
Isolation
Power Switch Voltage Rating
Power Switch Current Rating
Switching Frequency
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩803 500+ ₩753 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SOIC | SOIC | 8Pins | 6.1W | 6.1W | Flyback | Isolated | 725V | 150µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩964 10+ ₩884 100+ ₩803 500+ ₩753 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SOIC | 8Pins | 6.1W | - | Flyback | Isolated | 725V | 150µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,888 10+ ₩1,602 50+ ₩1,464 100+ ₩1,325 250+ ₩1,239 가격 더 알아보기 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 6.1W | - | Flyback | Isolated | 725V | 150µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,325 250+ ₩1,239 500+ ₩1,094 1000+ ₩867 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 6.1W | 6.1W | Flyback | Isolated | 725V | 150µA | 132kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,630 10+ ₩1,538 50+ ₩1,446 100+ ₩1,354 250+ ₩1,315 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 8W | - | Flyback | Isolated | 900V | 205µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each | 1+ ₩1,021 10+ ₩929 100+ ₩837 500+ ₩798 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | DIP | 8Pins | 6.1W | - | Flyback | Isolated | 725V | 150µA | 132kHz | Through Hole | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩1,134 10+ ₩1,074 50+ ₩1,014 100+ ₩959 | Min: 1 / Mult: 1 | 85VAC | - | 265VAC | - | - | SMD | 8Pins | 4W | - | Flyback | Isolated | 900V | 120µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,354 250+ ₩1,315 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 8W | 8W | Flyback | Isolated | 900V | 205µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||
POWER INTEGRATIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩959 | Min: 100 / Mult: 1 | 85VAC | 85V | 265VAC | 265V | SMD | SMD | 8Pins | 4W | 4W | Flyback | Isolated | 900V | 120µA | 66kHz | Surface Mount | -40°C | 150°C | LinkSwitch-XT2 Series | ||||