더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,377 |
| 10+ | ₩9,915 |
| 25+ | ₩9,388 |
| 50+ | ₩9,025 |
| 100+ | ₩8,662 |
| 250+ | ₩8,269 |
| 500+ | ₩7,763 |
제품 개요
The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.
- Highly integrated analogue circuitry to demodulate and decode responses
- Buffered output drivers for connecting an antenna with the minimum number of external components
- Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
- Supports MFIN/MFOUT
- Additional internal power supply to the smart card IC connected via MFIN/MFOUT
- FIFO buffer handles 64-byte send and receive
애플리케이션
Communications & Networking, Signal Processing
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
13.56MHz
2.5V
HVQFN
5µA
-
Reader
3.6V
32Pins
MFRC522
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서