입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩134,844 |
| 5+ | ₩117,988 |
| 10+ | ₩102,193 |
제품 개요
The FD-62 is a threaded type Fibre Sensor features standard fibre which is mounted using nuts. It has drastically improving flexing performance. With the lens installable type, long distance sensing and microscopic object sensing is possible by installing a lens. A protective tube and a sturdy stainless jacket type that prevents disconnection are also prepared. It is a coaxial fibre that encloses the circumference of the emitter fibre at the centre with the receiver fibre. This is suitable for high-precision positioning. It can perform sensing without affecting the approach direction of the work. High precision polishing is accomplished by using the PCTC polishing technique. The beam axis deviation of each unit is kept within ±3º and the beam axis centering accuracy is kept within ±150μm.
- Reflective type
- Stainless steel fittings are used for the fibre head of all models
- Improved centering accuracy
애플리케이션
Sensing & Instrumentation
기술 사양
520mm
FD-62
Standard
No SVHC (23-Jan-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서