Speakers & Receivers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Driver Type
Impedance
External Diameter - Metric
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Temperature Grade
Frequency Response Max
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,996 5+ ₩2,722 10+ ₩2,447 20+ ₩2,251 40+ ₩2,124 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 11mm | 700mW | 600Hz | 89dB | Oval with Rectangular Frame | - | 0.43" | 15mm x 11mm x 4.3mm | 600Hz | 600Hz to 20kHz | - | 20kHz | IP67 | Mobile Series | Panel Mount | 1W | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ ₩2,447 5+ ₩2,222 10+ ₩1,997 20+ ₩1,772 40+ ₩1,695 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | - | 11mm | 10W | 600Hz | 89dB | Square | - | 0.43" | 15mm x 11mm x 4.7mm | 600Hz | 600Hz to 20kHz | - | 20kHz | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ ₩4,332 3+ ₩4,098 5+ ₩3,864 10+ ₩3,629 20+ ₩3,376 가격 더 알아보기 | Min: 1 / Mult: 1 | General Purpose | 8ohm | 36mm | - | 800mW | 450Hz | 85dBA | Round | 1.42" | - | 36mm x 4.3mm | 450Hz | 450Hz to 20kHz | Standard | 20kHz | - | - | Bare Mount | 1W | - | 4.3mm | - | 0.17" |