제품 정보
LH1503AB의 대체 제품
1개 제품을 찾았습니다.
제품 개요
The LH1503AB is a through-hole Solid-State Relay constructed using a GaAlAs LED for actuation control and an integrated monolithic die for the switch output. It has DPST normally-open switches (2-form-A) that can replace electromechanical relay in many applications. The die is fabricated in a high voltage dielectrically isolated technology is comprised of a photodiode array, switch control circuitry and DMOS switches. In addition this relay employs current limiting circuitry, enabling it to pass lightning surge testing as per ANSI/TIA-968-B and other regulatory voltage surge requirements when overvoltage protection is provided.
- Current limit protection
- High surge capability
- Clean bounce free switching
- Low power consumption
- High reliability monolithic receptor
애플리케이션
Industrial, Communications & Networking, Sensing & Instrumentation
기술 사양
DPST-NO (2 Form A)
350V
DIP-8
PC Pin
5.3kV
1µA
To Be Advised
AC / DC
150mA
Through Hole
25ohm
1.1pF
LH1503
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Malaysia
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서