HEXFET PVN012 MOSFET Solid State Relays:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩9,788 5+ ₩9,403 10+ ₩9,018 20+ ₩8,866 50+ ₩8,713 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 4.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩10,642 5+ ₩9,601 10+ ₩8,806 20+ ₩8,630 50+ ₩8,454 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each | 1+ ₩57,136 5+ ₩49,994 10+ ₩41,424 20+ ₩37,138 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | - | - | DIP-6 | Through Hole | PC Pin | - | - | - | - | HEXFET PVN012 | |||||
Each (Supplied on Full Reel) 풀릴 | 750+ ₩7,000 3750+ ₩6,753 7500+ ₩6,618 15000+ ₩6,576 | Min: 750 / Mult: 750 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 | |||||
Each | 1+ ₩11,730 5+ ₩11,027 10+ ₩10,473 20+ ₩10,087 50+ ₩9,789 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 4A | DIP-6 | Through Hole | PC Pin | 0.05ohm | 4kV | 1pF | 1µA | HEXFET PVN012 | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩8,806 20+ ₩8,630 50+ ₩8,454 | Min: 10 / Mult: 1 | SPST-NO (1 Form A) | AC / DC | 20V | 2.5A | DIP-6 | Surface Mount | Gull Wing | 0.1ohm | 4kV | 1pF | - | HEXFET PVN012 |