더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩1,420,834 |
제품 정보
제품 개요
The TSX series represents the state of the art in medium output PSU design. The standard TSX versions of the series incorporate conventional analogue controls for precision with simplicity. Large diameter knobs and large paddle switches combine with the big bright displays to provide simple and unambiguous control. Coarse and fine voltage controls offer fast setting with high setting resolution at all levels while a semi-logarithmic current control provides resolution commensurate with the current level. These PSUs are ideally suited to general purpose applications in many technology areas.
- Compact & lightweight power supply
- 0 to 18V at 0 to 20A
- Bench or rack mounting, front & rear terminals
- Very low noise, excellent transient response
- Comprehensive protection including OVP trip
- High setting resolution, remote sense terminals
메모
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
기술 사양
Adjustable
0V
0A
360W
270VAC
TSX Series
No SVHC (21-Jan-2025)
1 Output
18V
20A
90VAC
3 Years
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서