입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩482,302 |
제품 정보
제품 개요
FLUKE A3000 FC is a wireless AC current clamp meter. It is a fully functional true-RMS current clamp meter that wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 infrared camera, PC via optional PC3000 FC adapter, Fluke Connect mobile app). Connect the a3000 FC current clamp module, or any of the other Fluke Connect remote modules, and read the results on the Fluke Connect Wireless Multimeter or a portable PC from a safe distance. It performs analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliance includes IEC 61010-1, 600V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- 3½ digit display
- Logging function for up to 65,000 readings
- Can be used as a standalone or as part of the system
- Wireless AC current clamp module
- True-rms ac clamp meter
- Measure up to 400A AC
- Inrush function
- Dimensions: 203x75x36mm
- Weight: 220g
경고
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
메모
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
기술 사양
AC Current
0A to 400A
3.5
3000 FC Series
Clamp
True RMS
Auto
No SVHC (15-Jun-2015)
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서