더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩67,077 |
| 10+ | ₩65,736 |
| 25+ | ₩54,103 |
제품 정보
제품 개요
6244SEE poly-wipes are constructed from 100% polyester, creating a wiper ideal for spill control, cleaning and solution application. Providing excellent strength, good absorbency and chemical compatibility. This wiper is a perfect choice for general cleanroom and equipment maintenance, or any critical applications where lint can be detrimental. Poly-wipes are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone or methyl ethyl ketone. These are generally compatible with dilute or weak bases, as well as with most dilute or weak acids. Poly-wipes can be used to clean semiconductor wafer fabs, aerospace production areas, disk drives production areas, pharmaceutical / biotechnical production areas, general cleanroom cleaning, clean and polish critical surfaces both metal and non-metal. It has a shelf life of dry – 5 years from date of manufacture and pre-wetted – 3 years from date of manufacture.
- 4" x 4" sealed edge polyester wipe, 150/bag
- Excellent solvent and acid resistance, wiping and cleaning surfaces, equipment and parts
- Individually lot coded for ease of traceability and quality control
- Applying and removing lubricants, adhesives, residues and other solutions including disinfectants
- Excellent durability for cleaning rough, abrasive, or irregular surfaces
- Low ionic, non-volatile residue and particle contamination, good absorbency
- Processed and packaged in an ISO 5 cleanroom, meets USP <lt/>797<gt/> and USP <lt/>800<gt/> wiper requirements
- Poly-wipes wipes are packaged in easy-to-open bags (perforated bag, slider bag)
- Poly-wipes wipes are prewet with 0.2µm filtered 70% IPA / 30% DIW for ease of use
- Provide consistent, optimized cleaning efficiency with repeatable wetness, VOC levels
메모
Autoclave safe (dry wipers only!).
기술 사양
Polyester
4"
No SVHC (12-Jan-2017)
4"
COVENTRY Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Netherlands
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서