아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
P01139702
Insulation Tester, Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm, -10 °C, 55 °C
- 제조업체 부품 번호:
- P01139702
- 주문 코드:
- 2945505
제품 정보
기술 문서 (1)
제품 개요
- IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557 electrical safety
- Large backlit LCD screen with digital display and bargraph
- 4 fixed test voltages such as 500/1000/2500 and 5000V
- Adjustable test voltage position from 40 to 5100V in 10V or 100V increments
- DAR, PI and DD (dielectric discharge) quality ratios calculated automatically and R(t) curve plotted
- Programmable test duration, test voltage locking, smooth function, programmable alarms
- Storage of several thousand measurements
- RS232 connector for connection to PC or very compact serial printer
- NiMH rechargeable battery for 30 days operation
애플리케이션
Test & Measurement
목차
Insulation tester, Carrying bag containing (2 safety leads 3m long with HV plug and HV crocodile clip (red/blue), 1 guarded safety plug 3m long with an HV plug with rear connection and an HV crocodile clip (black), 1 lead with rear connection (blue) 0.35m long, 1 mains power cable 2m long, 1 communication lead, 1 simplified operating manual, 1 operating manual in 5 languages.