아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
P01139704
Insulation Tester, Analogue / Digital Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 10kohm to 10Tohm
- 제조업체 부품 번호:
- P01139704
- 주문 코드:
- 3366731
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
- 5KV megohmmeter
- Fixed 500/1,000/2,500/5,000VDC test voltage or programmable from 40V to 5,100VDC
- Measurement range from 10kohm to 10Tohm
- Programmable test duration
- Calculation of DAR & PI quality ratios
- Measurement of voltage, capacitance and leakage current
- Large backlit LCD screen, with digital display and bargraph
- Power supply by NiMh rechargeable battery
- Compliant with IEC 61557, IEC 61010 1,000 V CAT III safety rating
- IP53 protection
목차
Megohmmeter, carrying bag, 2 x simplified measurement leads 2 m long, each equipped with an HV plug at each end, 1 x guarded safety lead de 2 m with an HV plug at one end and an HV plug with rear connection at the other end, 1 x guarded safety lead 0.35 m long with HV plug / HV plug with rear connection, 3 x crocodile clips (red, blue and black), 1 x mains power cable 1.80 m long and 1 operating manual in 5 languages.