아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

BB VIEW_43 - 

Expansion Module, 24-Bit LCD Expansion Cape, For BeagleBone Board Family, 4.3" LCD Screen

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
ELEMENT14 ELEMENT14
제조업체 부품 번호:
BB VIEW_43
주문 코드:
2364756
기술 데이터 시트:
BB VIEW_43   Datasheet
모든 기술 문서 보기

제품 개요

The BB-View is a portable LCD solution with touchscreen capability for BeagleBone boards, a credit-card-sized expandable Linux computer to evaluate the TI's Sitara™ AM335x ARM® Cortex™-A8 processors. The BB-View has been designed with convenience in mind and extends the I/O interfaces of the BeagleBone & BeagleBone Black (sold separately) allowing users to utilise a touchscreen LCD display without sacrificing I/O interface access. BB-View fits on top of the BeagleBone or BeagleBone Black and still has full access to all the GPIOs via two 46-pin connectors. It's equipped with five switches (four for GPIOs & one for Boot) and two user defined LEDs.
  • A 24-bit LCD expansion cape for the BeagleBone board family
  • Works with BeagleBone & BeagleBone Black
  • 4-wire resistive touchscreen LCD module
  • 4.3" LCD: 480x272 resolution
  • Five switches (four for GPIOs & one for BOOT)
  • Full access to all the GPIOs via two 46-pin connectors
  • Powered directly from BeagleBone boards, no external power supply required
  • Provided with pre-compiled BSP image with QT Demo to help setup the BeagleBone board
  • Supporting TISDK and Angstrom image

애플리케이션

Automation & Process Control, Imaging, Video & Vision, Hobby & Education, Embedded Design & Development, Multimedia, Consumer Electronics, Portable Devices

목차

BB-VIEW Cape Only, 4.3" Touchscreen LCD Display Module, Flexible FPC Cable, Quick Start Guide

각주

Note: In order to power LCD module directly from BeagleBone or BeagleBone Black please power the BeagleBone or BeagleBone Black using DC power adapter instead of USB power

제품 정보

:
Texas Instruments
:
ARM
:
Cortex-A8
:
AM3359
:
Sitara - AM35x
:
BeagleBone, BeagleBone Black
:
BB-VIEW Expansion Board, LCD8000-43T LCD Module
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

관련 검색

더 이상 재고 없음

₩107,244

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩107,244