아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

COOKIE NUMICRO EVB - 

EVALUATION BOARD, ARDUINO COMPATIBLE

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
EMBEST EMBEST
제조업체 부품 번호:
COOKIE NUMICRO EVB
주문 코드:
2136556
기술 데이터 시트:
COOKIE NUMICRO EVB   Datasheet
모든 기술 문서 보기

제품 개요

The COOKIE NUMICRO EVB is an evaluation board based on Nuvoton M0516LBN Cortex-M0 microcontroller. The M0516LBN with Cortex-M0 core can run up to 50MHZ, with 64KB flash for program memory, 4KB flash for data memory, 4KB SRAM, two UARTs, two SPIs and one I2C. This evaluation board is fully compatible with Arduino, with 14 digital input/output pins (of which 6 can be used as PWM output), 6 analog inputs, a power jack, and an ICSP header. It contains everything needed to support the microcontroller. There is also a CoLinkEx on board to support programming and debugging. We can simply connect it to a computer with a USB cable or power it with an AC to DC adapter or battery to get started. Like the Arduino motherboard, The COOKIE NUMICRO EVB can be powered via the USB connection or with an external power supply. The power source is selected automatically.
  • Hardware CAD design files open under CC BY-SA 3.0 license in Eagle format
  • Fully compatible with Arduino, hundreds of shields can be reused
  • Types of 32bit ARM Cortex MCUs available (M0/M3/M4)
  • Working on both 3.3V and 5V, selectable with jumper
  • CoLinkEx (USB-JTAG/SW debug probe) on board, debug IN/OUT selectable with jumper
  • A set of free development tools provided by CooCox
  • CooCox component platform makes it easy to share code
  • Up to 40 GPIO Pins
  • Built in LDO for wide operating voltage range from 2.5V to 5.5V

애플리케이션

Industrial, Communications & Networking

목차

Cookie_NuMicro_V1.0 board, Nine jumper caps (Height: 5mm each ), USB 2.0 Cable, Plastics package box, CoLinkEx user manual, Packing list.

경고

The recommended range is 7V to 12V, if using more than 12V, the voltage regulator may overheat and damage the board.

제품 정보

:
Nuvoton
:
32bit
:
-
:
ARM
:
Cortex-M0
:
M0516LBN
:
Board only
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

더 이상 제조되지 않음

₩36,789

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩36,789