아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

V2-EVAL-EXT64 - 

Daughter Board, 64-Pin QFN VNC2 Device, For Vinculum-II (VNC2) Evaluation Boards

V2-EVAL-EXT64 - Daughter Board, 64-Pin QFN VNC2 Device, For Vinculum-II (VNC2) Evaluation Boards

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
FTDI FTDI
제조업체 부품 번호:
V2-EVAL-EXT64
주문 코드:
1825842
기술 데이터 시트:
V2-EVAL-EXT64   Datasheet
모든 기술 문서 보기

제품 개요

The V2-EVAL-EXT64 is the VNC2 daughterboard module with 64 pin QFN VNC2 device. This daughter board is used with V2-EVAL evaluation board. The V2-EVAL is a hardware platform designed to support easy evaluation of Vinculum-II (VNC2) embedded USB host controller devices. The V2-EVAL kit requires a VNC2 based daughterboard module to be installed into the V2-EVAL base board socket site, in order to enable development with the kit. Vinculum-II (VNC2) is 2nd generation of USB host/slave controllers and its features a powerful 16bit MCU core, with embedded 256KB Flash and 16KB RAM memory. This controller supports a range of flexible interfaces including UART, SPI, FIFO and PWM. Prior to first powering the board, users must ensure that the daughterboard module hosting the VNC2 chip is correctly installed on to the main V2-Eval board. The V2-Eval board has 4 socket connectors, J1-J4, onto which the VNC2 daughterboard module is installed.
  • Daughterboard dimensions: 37.9mm x 32.48mm x 10.0mm (L x W x H)
  • 4 channel DMA controller and general purpose timers
  • Programmable UART interface, supports up to 6MBaud transfers
  • 8bit wide FIFO interface
  • Two SPI slave interfaces, One SPI master interface
  • PWM (Pulse Width Modulation) interface
  • Support for reduced power modes
  • Enhanced features with Vinculum software tool suite
  • Based on royalty free flexible 'C' based integrated development environment
  • Debug interface for real time hardware based code debug

애플리케이션

Industrial, Medical, Communications & Networking, Consumer Electronics, Portable Devices, Motor Drive & Control, Embedded Design & Development

각주

Please check that the VNC2 daughterboard module is correctly installed onto the V2-Eval board prior to power up. Incorrect installation can cause the VNC2 to not function.

경고

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board.

제품 정보

:
FTDI
:
-
:
-
:
VNC2
:
Vinculum II
:
V2-EVAL Kit
:
Daughter Board VNC2
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

관련 검색

4 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 4
₩19,272

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩19,272
 
10+ ₩18,891
 
50+ ₩18,510