아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
EF1-38P-1PCD(10)
Rectangular Power Connector, 1 Contacts, EF1, Cable Mount, Crimp, Plug
- 제조업체:
- HIROSE(HRS) HIROSE(HRS)
- 제조업체 부품 번호:
- EF1-38P-1PCD(10)
- 주문 코드:
- 2919417
- 제품 범위
- EF1
제품 개요
- Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
- Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
- Simplified crimp terminations - No special tools are required
- Equipped with guide keys - Guide keys are used to prevent incorrect wiring
- Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
- 30 mating cycles
애플리케이션
Industrial
경고
제품 정보
비슷한 제품을 보시겠습니까? 아래에서 필요한 속성을 선택하고 버튼을 누르세요 ×
- :
- 1Contacts
- :
- EF1
- :
- Cable Mount
- :
- Crimp
- :
- -
- :
- Plug (관련 커넥터 보기)
- :
- Pin
- :
- Copper Alloy
- :
- Tin Plated Contacts
- :
- 38
- :
- -
기술 문서 (3)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
97 재고
재고가 소진될 때까지 주문 가능
수량 | 가격 | 가격 |
---|---|---|
1+ | ₩15,986 | |
10+ | ₩14,550 | |
25+ | ₩14,112 | |
100+ | ₩12,361 | |
250+ | ₩11,266 | |
500+ | ₩10,548 | |
1000+ | ₩9,708 |
가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.