아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

VDV500-060 - 

Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication

VDV500-060 - Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication
VDV500-060 - Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication
VDV500-060 - Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication
VDV500-060 - Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication
VDV500-060 - Probeplus Tone Tracing Probe, Voice / Data / Video, Amplifier overload LED Indication

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
VDV500-060
주문 코드:
2911614
제품 범위
Voice / Data / Video Tester
기술 데이터 시트:
VDV500-060   Datasheet
모든 기술 문서 보기

제품 정보

:
Network Cable Tester
:
-
:
251mm
:
51mm
:
29mm
:
Voice / Data / Video Tester
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

제품 개요

The Klein VDV500-060 PROBEplus tone tracing probe is crafted for optimum durability, reliability and functionality, and is engineered with you in mind. Designed for, and by, electricians, the electrical tester provides the latest in innovative, time-saving features that professionals require. The tool traces wire paths and identifies cables in common wiring systems. Amplifier overload LED improves accuracy, warning against misreads. Recessed buttons prevent accidental operation. A dual mode power button with power-on LED indicator features tap or hold. Design features like amplifier overload indication, adjustable digital volume control, tap-mode operation, hold-mode operation, power-on LED indicator, visual notification, auto power-off, low battery indicator, replaceable tip, and lanyard attachment loop, put the VDV500-060 in a class by itself in safety and versatility. The VDV500-060 uses a 9V battery with an active life of 25 hours and 4 years on standby. Designed for use with Klein
  • Trace wire paths and identify cables in common wiring systems
  • Amplifier overload LED improves accuracy, warning against misreadings
  • Dual-mode power button with power-on LED indicator tap or hold
  • Digital volume control and loud built-in speaker assist with tracing and identifying wire
  • Tone detection LED
  • Recessed buttons prevent accidental operation
  • Works with many other manufacturers' analogue tone generators
  • Replacement tips available (VDV999-065)
  • 9V alkaline batteries required (not included)

애플리케이션

Test & Measurement

관련 검색

10 재고

3 - 4 영업일 배송용 재고 10
 
재고 및 리드 시간 확인

추가 재고는 19. 9. 2일에 시작하는 주에 입고 예정

₩109,526

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩109,526
 
3+ ₩104,057
 
5+ ₩98,572