아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

DK-PCIE-ECP2M-011 - 

ECP2M, PCI EXPRESS, DEV KIT

DK-PCIE-ECP2M-011 - ECP2M, PCI EXPRESS, DEV KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
DK-PCIE-ECP2M-011
주문 코드:
1856278

제품 개요

The DK-PCIE-ECP2M-011 is a development kit featuring the LatticeECP2M LFE2M50-FF672 FPGA with a 1.2V core supply. As PCI Express applications have emerged, the LatticeECP2M FPGA has become a well suited solution for many system designs. The features of the LatticeECP2M PCI express solutions board can assist engineers with rapid prototyping and testing their designs. The board is an enhanced form factor of the PCI express add in card specification. The stand alone evaluation board provides a functional platform for development and rapid prototyping of applications that require high-speed SERDES interfaces to demonstrate PCI Express capabilities using an add on card form-factor. The board can be supplied with power from an AC wall type transformer power supply shipped with the board or it can be supplied from a bench top supply via terminal screw connections.
  • PCI express x1 and x4 edge connector interfaces
  • Allows demonstration of PCI express (x 1and x4) interfaces
  • Allows control of SERDES PCS registers using the serial client interface
  • On board boot flash
  • Shows interoperation with a high performance DDR2 memory component
  • Includes driver based run time device configuration capability via ORCAstra or PCI express
  • Switches, LEDs, displays for demo purposes
  • Input connection for lab power supply
  • Power connections and power sources
  • IspVM programming support

애플리케이션

Communications & Networking

목차

LatticeECP2M board, Power supply, Cable.

제품 정보

:
Lattice Semiconductor
:
-
:
LatticeECP2M
:
FPGA
:
FPGA
:
LFE2M50E-6FN672C
:
Board, ispDOWNLOAD Cable, Power Supply
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩687,522

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩687,522