아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

RX8160 - 

Cutter, Oval Head, 147 mm, Micro Bevel, 2 mm, 65 °

RX8160 - Cutter, Oval Head, 147 mm, Micro Bevel, 2 mm, 65 °

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
LINDSTROM LINDSTROM
제조업체 부품 번호:
RX8160
주문 코드:
3524061
AKA:
GTIN UPC EAN: 7314150111534

제품 정보

:
Oval Head
:
147mm
:
Micro Bevel
:
2mm
:
65°
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

제품 개요

The RX8160 is an Ergo® oval head Diagonal Cutter with ESD safe handle. The holding pliers is used on the toughest, most forceful applications from removing plate steel retaining pins on an oil derrick to the most sensitive and sterile of environments such as surgery. This is because pliers represent the functional expression of replicating and increasing the capabilities of the human hand across many dimensions, particularly of the thumb and adjoining finger, in terms of force and precision. Most common of all the head shapes is the oval head. Combining strength and flexibility, the oval head can withstand and distribute the impact of cutting and is utilized in a myriad of applications. The head shape combined with materials, method of manufacturing, type of cut and the tool's hardness, determine the range of cutting capability.
  • Precision cutters developed according to the scientific ERGO process
  • Material: High performance alloy steel
  • Black finish
  • Numerically controlled machine grinding guarantees edge angle accuracy and contact, increasing the tools reliability and consistency
  • Precision induction hardened edges 63-65 HRC
  • Screw joint that minimizes friction and maximizes alignment of cutting edges
  • ESD safe handles in 2-component synthetic material
  • Biospring that limits the tension throughout the working cycle of the tool and can be adjusted in three different positions or removed
  • Ideal for wire harness work and standard printed circuit board assembly
  • The cutting capacity that is given is for copper wire

애플리케이션

Maintenance & Repair

AKA

GTIN UPC EAN: 7314150111534

관련 검색

9 재고

3 - 4 영업일 배송용 재고 9
 
재고 및 리드 시간 확인

추가 재고는 19. 10. 28일에 시작하는 주에 입고 예정

₩101,291

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩101,291