아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
이전에 고객님은 이 제품을 구매하셨습니다.
주문 내역 보기
LT1122CS8#PBF
Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 80 V/µs, ± 10V to ± 18V, SOIC, 8 Pins
- 제조업체 부품 번호:
- LT1122CS8#PBF
- 주문 코드:
- 1330580
- 기술 데이터 시트:
- LT1122CS8#PBF Datasheet
제품 개요
The LT1122CS8#PBF is a JFET input Operational Amplifier combines high speed and precision performance. Unique poly-gate JFET process minimizes gate series resistance and gate-to-drain capacitance, facilitating wide bandwidth performance, without degrading JFET transistor matching. It slews at 80V/µs and settles in 340ns. The LT1122 is internally compensated to be unity-gain stable, yet it has a bandwidth of 14MHz at a supply current of only 7mA. Its speed makes the LT1122 an ideal choice for fast settling 12-bit data conversion and acquisition systems. The LT1122 offset voltage of 120µV and voltage gain of 500,000 also supports the 12-bit accurate applications. The input bias current of 10pA and offset current of 4pA combined with its speed allow the LT1122 to be used in such applications as high speed sample and hold amplifiers, peak detectors and integrators.
- 600µV Maximum input offset voltage
- Low distortion
애플리케이션
Signal Processing
제품 정보
기술 문서 (2)
필터 도구