아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

AT91SAM7L-STK - 

ZIGBEE, STARTER KIT

AT91SAM7L-STK - ZIGBEE, STARTER KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
MICROCHIP MICROCHIP
제조업체 부품 번호:
AT91SAM7L-STK
주문 코드:
1648588
기술 데이터 시트:
AT91SAM7L-STK   Datasheet
모든 기술 문서 보기

제품 개요

The AT91SAM7L-STK is a simple starter kit and development system for the ARM Thumb based AT91SAM7L series flash microcontroller from Atmel corporation. It is designed to give designers a quick start to evaluate the performance and functionality of the AT91SAM7L series microcontroller and to develop code on it for prototyping and testing of new designs. The AT91SAM7L-STK is supported by SAM-BA version 2.7 or higher through DBGU or ICE interface for programming and debugging of the AT91SAM7L series microcontroller. Also it is supported by many other third party software such as IAR, GNU and Keil , etc through ICE interface. The default jumper settings will allow the microcontroller to execute from the clock source and battery supply on the board. The microcontroller is programmed with demonstration software in its embedded flash. The AT91SAM7L-STK is able to interface with SAM-BA (v2.7 or higher) boot assistant software for SAM devices, and other third party software.
  • RS232 interface to PC for SAM-BA programming and debugging
  • 20 pin ICE debug interface
  • Battery socket for 2 AAA batteries
  • ZigBee interface for Atmel AT86RF230 adaptor
  • Segment LCD (10 commons by 40 segments)
  • Five user input push buttons
  • User grid and PIO extension interface for prototyping

애플리케이션

Consumer Electronics, Automation & Process Control, Industrial, Metering, Hobby & Education

목차

An AT91SAM7L-STK Board, 2 AAA Batteries, SAM7L-STK CD ROM.

경고

The board must not be subjected to high electrostatic potentials. A grounding strap or similar protective device should be worn when handling the board.

제품 정보

:
Atmel
:
32bit
:
AT91SAM7xxxx
:
ARM
:
ARM7TDMI
:
AT91SAM7L128
:
Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩144,595

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩144,595