아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

ATSAMG53-XPRO - 

XPLAINED PRO EVALUATION KIT, MCU

ATSAMG53-XPRO - XPLAINED PRO EVALUATION KIT, MCU

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
MICROCHIP MICROCHIP
제조업체 부품 번호:
ATSAMG53-XPRO
주문 코드:
2399864

제품 개요

The ATSAMG53-XPRO is SAM G53 Xplained Pro evaluation kit, a hardware platform to evaluate the ATSAMG53N19 microcontroller. The ATSAMG53N19 is ARM Cortex-M4 core with operating frequency 48MHz. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMG53N19 and explains how to integrate the device in a customer design. The Xplained Pro MCU series evaluation kits include an onboard embedded debugger and no external tools are necessary to program or debug the ATSAMG53N19. The Xplained Pro extension series evaluation kit offers additional peripherals to extend the features of the board and ease the development of customer designs.
  • Auto-ID for board identification in Atmel Studio 6.1
  • USB interface
  • Programming and debugging (target) through Serial Wire Debug (SWD)
  • Virtual COM port interface to host MCU via UART
  • Atmel Data Gateway interface (DGI) to target via UART or TWI
  • Four GPIOs for code instrumentation
  • Digital I/O such as 2 mechanical buttons, a user LED, 3 extension headers and I2C interface
  • Power sources such as external power, embedded debugger USB
  • 32.768KHz crystal

애플리케이션

Embedded Design & Development, Communications & Networking, Portable Devices

각주

The ATSAMG53-XPRO evaluation kit does not include extension boards, sold separately.

경고

Do not power the board without having the jumper or an ampere meter mounted. This can cause the SAM G53 to be powered through its I/O pins and cause undefined operation of the device.

제품 정보

:
Atmel
:
32bit
:
SAM G
:
ARM
:
Cortex-M4
:
ATSAMG53N19
:
Xplained Pro Eval Board ATSAMG53N19
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩38,980

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩38,980