아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

DM183032 - 

Explorer Board, PICDem, PIC18, Crystal Oscillator, Analogue Output Temperature Sensor

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
MICROCHIP MICROCHIP
제조업체 부품 번호:
DM183032
주문 코드:
1615691
기술 데이터 시트:
DM183032   Datasheet
모든 기술 문서 보기

제품 개요

The DM183032 is a low cost PICDEM PIC18 Explorer Demonstration board for evaluation of our PIC18 MCU families. The PIC18 is our highest performance 8bit architecture and has three different families standard PIC18, PIC18 J series and PIC18 K series. The PIC18 Explorer features a PIC18F8722 microcontroller, which is the superset of our traditional PIC18 general purpose 5V family. Also, the board comes with the PIC18F87J11 processor PIM which is the superset of our PIC18 J series of 3V MCUs for cost sensitive applications. This single development board supports dozens of the general purpose PIC18 families using various processor Plug In Modules(PIMs). PICtail daughter boards enable many different accessory boards to connect to the PIC18 Explorer board for a flexible and complete development environment. This board is the ideal complement to the MPLAB PICkit 3 or ICD 3 debugger and programmer for a full featured, economical, PIC18 development environment.
  • Multiple PIC18 processors, on board, and PIM. A switch selects the desired processor
  • PICtail daughter board connector for connection to standard expansion boards such as Ethernet
  • Expansion connector accesses full device pin out and breadboard prototype area
  • Convenient connection for MPLAB PICkit 3, ICD3 or REAL ICE for in circuit programming and debugging
  • USB interface for USB to RS232 communication
  • 25LC256 SPI EEPROM, RS232 port
  • Power supply connector and programmable voltage regulator, capable of operation from 2.0V to 5.5V
  • Analog output temperature sensor
  • Supports many other PIC18 devices with plug-in modules, supporting 28 to 80 pin PIC18 devices

애플리케이션

Wireless, Industrial, Metering, System Monitoring, Sensing & Instrumentation, Audio

목차

PIC18 Explorer Demonstration Board, Software CD

각주

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

경고

Do not attempt to power the PICDEM PIC18 Explorer Demonstration Board using the MPLAB ICD 2 module. That module is not designed to be a USB bus power source.

제품 정보

:
Microchip
:
8bit
:
PIC18F8xxx, PIC18FxxJxx
:
PIC
:
PIC18
:
PIC18F
:
Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩133,239

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩133,239