아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
PIC18F6585-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F65xx Series Microcontrollers, 40 MHz, 48 KB, 3.75 KB, 64 Pins
- 제조업체:
- MICROCHIP MICROCHIP
- 제조업체 부품 번호:
- PIC18F6585-I/PT
- 주문 코드:
- 1084323
- 기술 데이터 시트:
- PIC18F6585-I/PT Datasheet
제품 개요
- Source code compatible with the PIC16 and PIC17 instruction sets
- 31-level, software accessible hardware stack
- 8 x 8 Single-cycle hardware multiplier
- MPLAB In-circuit debug (ICD)
- ECAN
- Programmable code protection
- Power on reset (POR)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Watchdog timer (WDT)
- Power saving SLEEP mode
- Two 8-bit digital timer
- Three 16-bit digital timers
- In-Circuit Serial Programming™ (ICSP™)
- 1x Capture/Compare/PWM (CCP)
- 1024bytes of EEPROM data memory
애플리케이션
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
경고
제품 정보
기술 문서 (4)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.