아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

RD4247MAG3110 - 

Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

RD4247MAG3110 - Development Kit for MAG3110FC Three Axis High Performance, High Functionality 3D Magnetometer

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
NXP NXP
제조업체 부품 번호:
RD4247MAG3110
주문 코드:
1893345
기술 데이터 시트:
RD4247MAG3110   Datasheet
모든 기술 문서 보기

제품 개요

The RD4247MAG3110 is a development Kit for MAG3110FC three axis high performance, high functionality 3D magnetometer. This kit provides hardware and software for demonstrating the capability of the MAG3110 three axis digital magnetometer in an eCompass application with hard and soft iron calibration. The MAG3110 is a small, low power digital 3D magnetic sensor with a wide dynamic range to allow operation in PCBs with high extraneous magnetic fields. This magnetometer measures the three components of the local magnetic field which will be the sum of the geomagnetic field and the magnetic field created by components on the circuit board. Used in conjunction with a three axis accelerometer, orientation independent accurate compass heading information can be achieved. The MAG3110 features a standard I2C serial interface and is capable of measuring local magnetic fields up to 10Gauss with output data rates (ODR) up to 80Hz.
  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types
  • Demonstrates each sensor type (acceleration, pressure, touch) on a common platform
  • Customizable plug-and-play
  • Single software install reduces complexity and improves reliability
  • Consistent sensor platform
  • Demonstrates end application capabilities

애플리케이션

Sensing & Instrumentation, Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking

목차

Accelerometer and magnetometer interface board, MAG3110 and MMA8451 daughter board, LFSTBUSB communications board, USB cable, Quick start guide.

각주

This device is sensitive to mechanical shock. Improper handling can cause permanent damage of the part or cause the part to otherwise fail.

경고

ESD sensitive device, take proper precaution while handling the device.

제품 정보

:
Sensing - Motion, Vibration, Shock
:
NXP
:
RD4247MAG3110
:
Magnetometer
:
Accel & Magneto I/F, MAG3110 & MMA8451 Daugh, LFSTBUSB Coms, USB Cable & User Guide
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩125,820

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩125,820