아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

STAR-XL-S08 - 

S08MM128 XL STAR ACCELEROMETER DEMO BRD

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
NXP NXP
제조업체 부품 번호:
STAR-XL-S08
주문 코드:
1864565
기술 데이터 시트:
STAR-XL-S08   Datasheet
모든 기술 문서 보기

제품 개요

The STAR-XL-S08 is a development board featuring MC9S08MM128 8bit microcontroller. On a single board this board combines a 8bit HCS08 MM128MM128 microcontroller, MMA8451Q three axis accelerometer, MC34673MC34673 battery charger and a open source BDM interface. Demonstrate and evaluate any or all of these devices, with the preloaded demo program that illustrates orientation, shake, tap, freefall and transient mode applications, at three user selectable sensitivities and two accuracies (8bit and 14bit data). The XL_STAR even automatically goes into sleep or wake mode based on movement of the board. The XL_STAR is a double sided board. It may be simplest to imagine that the two sides are separate circuit boards that are stuck together. In normal use, when the XL_STAR board is not connected to a PC for debugging, most of the circuit on the bottom side of the board is not powered. The only thing in use is the battery.
  • Offers a complete microcontroller development environment
  • Precision analogue front end
  • Ultra low power operation
  • Up to 78 GPIO
  • Up to 128KB flash and 12KB SRAM
  • Easily extensible to 32bit Flexis platform for more demanding applications
  • Simple programming interface via open source BDM
  • Three embedded channels of motion detection
  • USB connectivity
  • ±2g/±4g/±8g dynamically selectable full scale

애플리케이션

Medical, Test & Measurement, Sensing & Instrumentation, Industrial, Consumer Electronics, Medical, Sensing & Instrumentation, Embedded Design & Development

목차

XL-STAR Board, Battery, USB cable, CodeWarrior special edition IDE.

각주

When using XL_STAR for USB development, via J1 (top side of the XL_STAR), the XL_STAR must be powered via a USB cable connected to J6 (underside of the XL_STAR) before a USB cable is connected to J1.

경고

Do not update the OSBDM firmware on the XL_STAR board and doing so wrongly can render the board unusable.

제품 정보

:
NXP
:
8bit
:
Flexis - S08MM
:
HCS08
:
HCS08
:
MC9S08MM128
:
XL_STAR Board, CodeWarrior Special Edition IDE, USB cable, Battery
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

1,368 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 1,368
₩42,164

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩42,164