아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

TWR-PXS2010-KIT - 

TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

TWR-PXS2010-KIT - TWR SYS KIT, PXS20, TWR-ELEV/SER MOD

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
NXP NXP
제조업체 부품 번호:
TWR-PXS2010-KIT
주문 코드:
2095574
기술 데이터 시트:
TWR-PXS2010-KIT   Datasheet
모든 기술 문서 보기

제품 개요

The TWR-PXS2010-KIT is a tower system kit for power architecture PXS20 functional safety microcontroller. The PXS20 microcontrollers are system on chip devices that are built on power architecture technology and contain enhancements that improve the architecture's fit in embedded applications, include additional instruction support for digital signal processing (DSP) and integrate technologies such as an enhanced time processor unit, enhanced queued ADC, CAN, and an enhanced modular input output system. The PXS20 reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture, which can be statically switched between lockstep mode (redundant processing and calculations) to decoupled parallel mode. The TWR-PXS2010 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
  • Dual e200z4 CPU architecture
  • Dual processing spheres
  • Two statically configurable modes of operation
  • Fault collection unit, which monitors and manages fault events
  • Error correction coding on RAM and flash memory allows detection/correction of memory errors
  • Designed to address safety requirements outlined in IEC 61508 (SIL3)
  • A safe assure solution

애플리케이션

Industrial, Security, Embedded Design & Development, Motor Drive & Control, Alternative Energy, Aerospace, Defence, Military, Robotics, Automation & Process Control

목차

TWR-PXS2010 MCU module, TWR-SER serial module, TWR-ELEV elevator module, Software DVD, Cables, Quick start guide.

제품 정보

:
NXP
:
32bit
:
PXS20
:
Power Architecture
:
Power Architecture
:
PXS2010
:
PXS2010 MCU Board, TWR-SER Serial Module, TWR-ELEV Elevator Module, software DVD, Cables
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩324,043

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩324,043