아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

XTRINSIC-SENSORS-EVK - 

Evaluation Kit for NXP Xtrinsic Sensors using FRDM-KL25Z Platform

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
NXP NXP
제조업체 부품 번호:
XTRINSIC-SENSORS-EVK
주문 코드:
2308734
기술 데이터 시트:
XTRINSIC-SENSORS-EVK   Datasheet
모든 기술 문서 보기

제품 개요

The XTRINSIC-SENSORS-EVK is an evaluation kit that comes with a sensor board together with the FRDM-KL25Z platform. The software drivers and code enable engineers to easily evaluate and demonstrate the performance of the sensors in a variety of applications. The sensor board comes equipped with three of new generation XTRINSIC MEMS sensors. The MPL3115 is designed for accurate measurement of altitude and pressure, the MAG3110 for detection of magnetic fields, and the MMA8491 for measurement of physical positions. The FRDM-KL25Z features a KL25Z128VLK a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analog and digital peripherals. The FRDM-KL25Z has an easy access to MCU I/O via Arduino R3 compatible I/O connectors. The freedom board also features a programmable OpenSDA debug interface.
  • MPL3115A2 is a highly precise altitude and pressure sensor
  • Pressure range from 20kPa to 110kPa
  • Less than 1foot/0.3m resolution
  • MAG3110 is a low power digital 3D magnetic sensor
  • Measuring local magnetic fields up to 10Gauss
  • MMA8491Q is a 3 axis accelerometer
  • Ultra low power tamper detection and tilt sensor
  • FRDM-KL25Z is a freedom development platform
  • Host platform for the Xtrinsic sensors based on the Kinetis KL25z MCU

애플리케이션

Sensing & Instrumentation, Communications & Networking, Consumer Electronics, Portable Devices, Medical, Wireless

목차

Xtrinsic Sensors Board, FRDM-KL25Z board, Quick start guide.

각주

If possible, use antistatic devices, such as wrist straps and floor mats while using the board.

경고

ESD sensitive device, take proper precaution while handling the device.

제품 정보

:
Sensing - Sampling Kit / Related Components
:
NXP
:
KL25Z, MAG3110, MMA8491, MPL3115
:
-
:
Xtrinsic Sensor Board, Freedom FRDM-KL25Z Evaluation Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

XTRINSIC-SENSORS-EVK의 대체 제품

관련 제품

선택한 품목 비교

관련 검색

722 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 722
₩24,975

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩24,975