아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
이전에 고객님은 이 제품을 구매하셨습니다.
주문 내역 보기
LM324NG
Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 14 Pins
- 제조업체 부품 번호:
- LM324NG
- 주문 코드:
- 1190533
- 기술 데이터 시트:
- LM324NG Datasheet
제품 개요
The LM324NG is a quad Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common-mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuited protected outputs
- True differential input stage
- Internally compensated
- Common-mode range extends to negative supply
- Industry standard pin-outs
- ESD Clamps on the inputs increase ruggedness of the device without affecting operation
- Continuous output short-circuit duration
애플리케이션
Automotive
제품 정보
기술 문서 (2)
필터 도구