아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

제품이 검색 결과와 정확히 일치하지 않을 수 있음

이전에 고객님은 이 제품을 구매하셨습니다. 주문 내역 보기

 
 

RK-88-001A-1G

ENCLOSURE, ASA, GREY

OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
OPENH.IO RK-88-001A-1G
×
×

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
OPENH.IO OPENH.IO
제조업체 부품 번호:
RK-88-001A-1G
주문 코드:
2894846
제품 범위
Rubicon
기술 데이터 시트:
RK-88-001A-1G   데이터 시트
모든 기술 문서 보기

제품 정보

비슷한 제품을 보시겠습니까? 아래에서 필요한 속성을 선택하고 버튼을 누르세요 ×


:
Raspberry Pi, Arduino, Beaglebone

:
136.5mm

:
87.6mm

:
44.7mm

:
ASA

:
Grey

:
Rubicon

유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

기술 문서 (2)

CAD 다운로드

×

사용 약관

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

수락 취소

제품 개요

Rubicon is a modular enclosure system specifically designed to help deploy and protect your projects in style. It is IP67 water-and dustproof, supports glands and conduit fittings and is designed to be installed just about anywhere. Rubicon combines high quality, extreme durability and superb flexibility - great for a wide range of indoor and outdoor applications such as sensors, IoT gateways, controllers and many more. Rubicon is ready to shield your Raspberry Pi, BeagleBone, Arduino, and other custom hardware from sun, rain, snow, and flood. This kit features an aluminum base plate, grey enclosure, and clear cover, with a total height of 1.76"
  • Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
  • May be stacked 2x without loss of IP67 rating.
  • Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
  • Rubicon is designed to be mounted without opening the enclosure.
  • Compatible with standard wood screws, and up to M5 bolts.
  • UV resistant.
  • Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
  • May mount up to 2 shields/HATs/capes (varies with height).
  • Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
  • Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
  • Includes clear acrylic cover as well as the opaque cover in selected color and style
  • Includes 2 kits of standoffs as well and stacking screws
  • Two Starter Kits may be combined into a single stacked enclosure
  • Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
  • Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
  • Protection: IP67 (including when stacked 2x), gaskets included.
  • Color: blue-gray, orange. Covers available in clear acrylic.
  • Materials: Aluminum and ASA, UV resistant
  • Weight: from 210 grams (approx. 7.5 oz)
  • Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:

주문 예약 가능

공급업체의 리드타임은 약 23. 6. 26이며, 이 때에 더 많은 상품이 준비 됩니다.

시장 상황으로 인해 배송 기간은 일반적 지침일 뿐이며, 직전에 통지하여 변경될 수 있습니다.

입고 시 알림 요청

₩79,836

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩79,836
프로모션 가격
계약 가격
웹 전용 가격
웹 전용 계약 가격
 
 
 

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

No longer stocked:: No Longer Manufactured::
장바구니에 추가 장바구니에 추가 사전 주문
추가
제한된 품목
부품 번호 /라인 메모 추가
총계 가격:
총계 가격: ( )
총계 가격: --