아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
RK-88-001A-2G
ENCLOSURE, ASA, GREY
- 제조업체:
- OPENH.IO OPENH.IO
- 제조업체 부품 번호:
- RK-88-001A-2G
- 주문 코드:
- 2894848
- 제품 범위
- Rubicon
- 기술 데이터 시트:
- RK-88-001A-2G 데이터 시트
제품 정보
기술 문서 (2)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
제품 개요
- Rubicon is IP67 rated and has been tested in 1 meter (40 inches) of water for 30 minutes.
- May be stacked 2x without loss of IP67 rating.
- Every Rubicon enclosure has a machined 0.138" (3.5mm) thick aluminum base plate that is strong and light, yet is easy to modify.
- Rubicon is designed to be mounted without opening the enclosure.
- Compatible with standard wood screws, and up to M5 bolts.
- UV resistant.
- Mounting patterns for Raspberry Pi (A+/B+/2/3), BeagleBone, or Arduino Uno / Zero.
- May mount up to 2 shields/HATs/capes (varies with height).
- Designed to be compatible with up to PG16 waterproof glands, 1/2" (US) conduit fittings, and SMA/RPSMA radio pass-throughs
- Approximate size: 3.45 x 5.4 x 1.7+ inches (88 x 137 x 45 mm).
- Includes clear acrylic cover as well as the opaque cover in selected color and style
- Includes 2 kits of standoffs as well and stacking screws
- Two Starter Kits may be combined into a single stacked enclosure
- Rubicon with deep cover dimensions: 87.6 x 136.5 x 57.5 mm // 3.45 x 5.38 x 2.26 in
- Rubicon with shallow cover dimensions: 87.6 x 136.5 x 44.7 mm // 3.45 x 5.38 x 1.76 in
- Protection: IP67 (including when stacked 2x), gaskets included.
- Color: blue-gray, orange. Covers available in clear acrylic.
- Materials: Aluminum and ASA, UV resistant
- Weight: from 210 grams (approx. 7.5 oz)
- Wire access: waterproof glands up to PG16, conduit up to ½" MPT. Includes:
4 재고 더 필요하세요?
지금 제품을 예약하실 수 있습니다 평상시와 같이 필요한 수량을 주문하고 결제하세요. 지금 바로 배송할 수 없는 수량은 주문 예약으로 진행되며 공급업체가 납품하는 대로 배송될 예정입니다. 제품이 발송될 경우에만 대금이 청구됩니다.
주문 시 추가 재고 준비 공급업체의 대략적인 리드타임 23. 5. 8
시장 상황으로 인해 배송 기간은 일반적 지침일 뿐이며, 직전에 통지하여 변경될 수 있습니다.