아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

E1081 KIT - 

QTOUCH SENSOR, EVALUATION KIT

E1081 KIT - QTOUCH SENSOR, EVALUATION KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
E1081 KIT
주문 코드:
1341259
기술 데이터 시트:
E1081 KIT   Datasheet
모든 기술 문서 보기

제품 개요

E1081 KIT is designed for the evaluation and development of applications using the QT1081-ISG integrated circuit. The QT1081 is an improved, lower cost, simplified circuit sensor IC. QTouch technology is a type of patented charge transfer sensing method well known for its robust, stable, EMC resistant characteristics. It is the only all digital capacitive sensing technology in the market today. QTouch sensors employ a single reference capacitor tied to two pins of the chip for each sensing key, a signal trace leads from one of the pins to the sensing electrode which forms the key. The sensing electrode can be a simple solid shape such as a rectangle or circle. An LED can be placed near or inside the solid circle for illumination. The key electrodes can be designed into a conventional printed circuit board (PCB) or flexible printed circuit board (FPCB) as a copper pattern, or as printed conductive ink.
  • Patented spread spectrum charge transfer (one per key mode)
  • Simplicity, reliability, ease of design and cost effectiveness
  • Single solid or ring shaped electrodes; wide variety of possible layouts
  • Key sensitivity is settable via change in reference capacitor (Cs) value
  • Signal Processing: self calibration, auto drift compensation, noise filtering, patented AKS

애플리케이션

Portable Devices, Consumer Electronics

목차

E1081 evaluation assembly (E1081 main PCB and E1081 keyboard), CR2032 battery 3V 235mAh, Two sample QT1081-ISG Ics, E1081 user manual.

경고

If an external power supply is used then the battery MUST be removed.

제품 정보

:
Sensor
:
Atmel
:
QT1081
:
Touch Sensor
:
Evaluation Assembly E1081, Battery, 2x Sample QT1081-ISG ICs,User Guide
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩93,923

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩93,923