아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

E6486 - 

MATRIX TOUCH CONTROL, DEV KIT

E6486 - MATRIX TOUCH CONTROL, DEV KIT
E6486 - MATRIX TOUCH CONTROL, DEV KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
E6486
주문 코드:
1212966

제품 개요

E6486 kit is designed for evaluation and development of QT60486 based glass touch matrix circuits. It includes all circuitry and materials required to make a fully functioning, 48 key matrix touch control. This board has an RS232 serial interface that allows connection to a PC for function setup and data viewing. This digital charge transfer IC are designed to detect human touch on up to 48 keys when used with a scanned, passive X-Y matrix. They will project touch keys to almost any dielectric like glass, plastic, stone, ceramic, and even wood up to thicknesses of over 5cm. Touch areas are defined as simple two part interdigitated electrodes of conductive material deposited on the rear of a control panel. A 16 pin header connector on the end of the board allows connection to a matrix panel. An LED status indicator shows detection and error states. The E6486 makes use of QmBtn software.
  • QT matrix sensing through material of choice
  • Wide variety of panel sizes and shapes
  • Keys individually adjustable for sensitivity, response time and many other critical parameters
  • SPI slave and UART interface
  • Adjacent key suppression feature
  • Synchronous noise suppression pin
  • Spread spectrum modulation: high noise immunity
  • Low cost per key

애플리케이션

Sensing & Instrumentation, Security, Industrial, Automotive

목차

Board, Matrix Panel with 48 keys, RS232 serial cable, 9V Battery, CD-ROM with QmBtn software, User guide.

제품 정보

:
Atmel
:
-
:
Qmatrix
:
-
:
-
:
QT60486, QT60326
:
Evaluation Board, RS232 Serial Cable, Battery, CD-ROM, User Guide
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩204,955

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩204,955