아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

101-0679 - 

RABBITCORE, RCM3600, DEV KIT

101-0679 - RABBITCORE, RCM3600, DEV KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
101-0679
주문 코드:
1554763
기술 데이터 시트:
101-0679   Datasheet
모든 기술 문서 보기

제품 개요

The 101-0679 is a development kit for Rabbit Core RCM3600 microprocessor core module. The RCM3600 is the lowest priced Rabbit 3000 microprocessor based core module designed for a wide variety of applications. The RCM3600 is a perfect introduction into embedded control and monitoring. Its small size and ease of integration when paired with Dynamic C allow engineers to develop a control and monitoring solution for many of today's applications. The RCM3600 mounts directly onto a user designed motherboard with a single 2x20 dual row IDC header, interfacing with all types of CMOS compatible digital devices. Built in low EMI features, including a clock spectrum spreader, practically eliminate EMI problems, which helps with passing CE and RF emissions tests. Rabbit hardware and Dynamic C are designed in a complementary fashion for maximum performance and ease of use in embedded systems.
  • 512K SRAM
  • 512K flash
  • 33 digital I/O
  • 22.1MHz clock
  • Low profile footprint: 2.11inch x 1.23inch x 0.62inch
  • Low cost
  • Ready made platform for fast time to market, up to 3 months design integration time savings
  • Dynamic C development environment for real time development and debugging
  • Exceptionally fast performance for math, logic, I/O
  • Compact size

애플리케이션

Embedded Design & Development, System Monitoring, Sensing & Instrumentation, Communications & Networking

목차

RCM3600 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

제품 정보

:
Rabbit Semiconductor
:
-
:
RCM3600
:
Rabbit 3000
:
RCM3600
:
RCM3600, RCM3610
:
Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩396,635

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩396,635