아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

101-1147 - 

RABBIT RIO, DEV KIT

101-1147 - RABBIT RIO, DEV KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
101-1147
주문 코드:
1554740
기술 데이터 시트:
101-1147   Datasheet
모든 기술 문서 보기

제품 개요

The 101-1147 is The RIO programmable I/O application kit. It demonstrates how to expand an embedded control system design by adding additional I/O, timing and other features. The kit is built around the Rabbit RIO I/O chip, which is a peripheral device designed to be incorporated into systems requiring versatile timing controls and a broad range of functionality. The included RIO chip comes pre installed on a prototyping board with configurable header locations to allow us to develop our own applications using Dynamic C and the included sample programs. The Rabbit RIO is also ideal for machine control applications. I/Os are 5V tolerant, which also includes pin pair protection for applications such as H-bridge drivers. Since multiple status bits are set from a single match register, pins are easily configurable for higher drive current operations. The same signal could be output on multiple pins for applications that require a higher current.
  • Easily interface to any CPU via an available SPI or parallel port
  • Instantly add up to 32 digital I/O lines
  • 8 independent functional channels with 4 ports each
  • Add I/O and peripheral features to any new or existing design
  • Use multiple Rabbit RIO devices for large I/O requirements

애플리케이션

Industrial, Automation & Process Control, Sensing & Instrumentation

목차

Rabbit RIO prototyping board, Rabbit Core RCM4110 module, Dynamic C software CD, Supplemental CD with sample programs and reference material, Universal AC adapter and 10 pin header to DB9 programming cable, Jumpers and jumper wires for use on the prototyping board.

제품 정보

:
Rabbit Semiconductor
:
-
:
RabbitCore
:
RCM4110
:
RCM4110
:
RCM4110
:
Board
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩397,964

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩397,964