아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

101-1156 - 

DEVELOPMENT KIT, ETHERNET, COREMODULE

101-1156 - DEVELOPMENT KIT, ETHERNET, COREMODULE

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
101-1156
주문 코드:
1415784
기술 데이터 시트:
101-1156   Datasheet
모든 기술 문서 보기

제품 개요

The 101-1156 is a development kit for Rabbit Core RCM4200 microprocessor core module. The RCM4200 is based on Rabbit 4000 microprocessor running at 59MHz. Evaluation of the RCM4200 is easy with the Rabbit Core RCM4200 development kit, which provides all the necessary hardware and software to quickly get started. The RCM4200 core modules are pin compatible and easily interchangeable with other RCM4XXX based products. The RCM4200 acts as the microprocessor of an embedded system and is designed to mount directly to a user supplied motherboard, allowing CMOS compatible digital devices to interface with the motherboard. It offers robust features including large memory and fast Ethernet, making it ideal for intensive communications and data logging applications. The optional analog helps to diversify connectivity options. Programs are developed with industry proven Dynamic C development system that includes an editor, compiler and in circuit debugger.
  • 10/100 base-T Ethernet, RJ45 jack
  • 512K flash/512K data SRAM
  • 8MB serial flash for data storage
  • Up to 35 GPIO, up to 5 serial ports
  • 8 channels 12bit A to D converter
  • Embedded device networking, intelligence, I/O control and web server capability
  • Ability to remotely update firmware
  • Secure, anywhere management using device manager
  • Available device cloud by Etherios application development services

애플리케이션

Communications & Networking

목차

RCM4200 microprocessor core module, Development board with prototyping area, Dynamic C development system and complete documentation on CD ROM, Serial cable for programming and debugging, Getting started manual, AC adapter.

제품 정보

:
Rabbit Semiconductor
:
-
:
AT58206-UL1T
:
Rabbit 4000
:
RCM4000
:
AT58206-UL1T
:
RCM4200 Module, Prototyping Board, AC Adapter, Cable, Dynamic C CD-ROM, Getting Started Instructions
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩357,142

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩357,142