아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

EK-H4 - 

Evaluation Kit EK-H4 for Humidity Sensors SHTxx

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체:
SENSIRION SENSIRION
제조업체 부품 번호:
EK-H4
주문 코드:
1855470
기술 데이터 시트:
EK-H4   Datasheet
모든 기술 문서 보기

제품 개요

The EK-H4 evaluation kit combines an easy to use plug and play system for sensor evaluation with a data logging equipment for simultaneous recording of humidity and temperature. EK-H4 allows for applying 4 SHTxx humidity and temperature sensors, no matter what generation, simultaneously and reading out relative humidity, temperature, calculated dew point and energy consumption at the same time. EK-H4 is working with SHT1x, SHT7x as well as with SHT2x sensors and interfaces to the computer via USB. The data logging software is able to integrate signals from various EK-H4 multiplexers such that only the USB channels of the computer are limiting the number of read out sensors.
  • The stand alone device displays temperature and humidity
  • Used as a stand alone device, displaying measured values on the screen on the multiplexer box
  • Dew point and energy calculation
  • Programmable interface
  • Ready to use hardware and software
  • Suitable for data logging experiments
  • Multiple multiplexer boxes with sensors lockable

애플리케이션

Test & Measurement, Sensing & Instrumentation

목차

EK-H4 multiplexer box with 4 channels, Four SHT71 sensors, four SHT21 sensors, Four Sensor cables (of 3m length) with RJ 45 plug for connecting sensors with multiplexer box, USB cable for PC connection, Power supply unit with US, EU, AU adapter, Memory stick with multi viewer software for running EK-H4 as a data logger.

경고

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

제품 정보

:
Sensor
:
Sensirion
:
SHT71, SHT21
:
Humidity Sensor
:
EK-H4 Multiplexer Box, 4x SHT71,4x SHT21, 4x Sensor Cables, USB Cable, Power Supply Unit, software
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩493,976

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
1 키트
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩493,976