아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
GL6110
MODEM, GSM / GPRS, QUAD BAND, USB
- 제조업체 부품 번호:
- GL6110
- 주문 코드:
- 2113833
- 기술 데이터 시트:
- GL6110 데이터 시트
제품 개요
- Powered over USB
- TCP-IP stack
- Programmable
- Industrial graded
- Compact, durable form factor
- Fully programmable in standard C/C++ with the Open AT Application Framework
- Supported by AirVantage M2M Cloud for building powerful M2M applications
- GSM/GPRS connectivity over 850, 900, 1800 and 1900MHz frequency bands
- Supports GPRS Class 10, CSD, SMS and fax communications
애플리케이션
Communications & Networking, Wireless, Consumer Electronics
목차
GL6110, USB Cable, FME Antenna.
제품 정보
기술 문서 (1)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
더 이상 제조되지 않음