아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
SFCF8192H1BK4MT-I-QT-553-SMA
Flash Memory Card, Compact Flash Card, Type I, 8 GB, C-300 Longevity Series
- 제조업체:
- SWISSBIT SWISSBIT
- 제조업체 부품 번호:
- SFCF8192H1BK4MT-I-QT-553-SMA
- 주문 코드:
- 2425930
- 제품 범위
- C-300 Longevity Series
- 기술 데이터 시트:
- SFCF8192H1BK4MT-I-QT-553-SMA Datasheet
제품 개요
- Highly-integrated memory controller
- Fully compliant with CompactFlash™ specification 3.0, compatible with specification 4.1
- Fully compatible with PCMCIA specification
- PC card ATA interface supported
- True IDE mode compatible
- Up to PIO mode 6 supported
- Up to MDMA4 supported
- Up to UDMA4 supported
- Hardware RS-code ECC (4 bytes/528 bytes correction)
- Fix drive (IDE mode) and removable drive (PCMCIA mode) as default in the same card
- Small form factor
- Low-power CMOS technology
- Power saving mode (with automatic wakeup)
- Patented power-OFF reliability
- High reliability
- Hot swappable in PCMCIA modes
- High random performance
- Operating system support - standard software drivers operation CompactFlash™
- >3000000-hour MTBF
- >10000 Number of insertions
애플리케이션
Computers & Computer Peripherals, Industrial