아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

EZ430-CHRONOS-915 - 

Development Kit, CC430, RF Watch, Wireless, USB Data Logger, 96 Segment LCD Display

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
EZ430-CHRONOS-915
주문 코드:
1779769

제품 개요

EZ430-CHRONOS-915 is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the EZ430-Chronos is a complete CC430 based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors. The EZ430-Chronos offers temperature and battery voltage measurement and is complete with a USB based CC1111 wireless interface to a PC. The EZ430-Chronos watch may be disassembled to be reprogrammed with a custom application and includes an EZ430 USB programming interface.
  • Functional sports watch based on CC430F6137, MSP430 with integrated <1GHz wireless transceiver
  • Watch reprogrammable for custom wireless applications
  • Watch includes on-board 3 axis accelerometer; pressure, temperature & battery voltage sensor
  • 96 segment LCD display driven directly by CC430
  • Can be paired wirelessly with heart rate monitors, pedometers
  • Includes EZ430 USB emulator that connects Chronos to PC for real-time, programming & debugging
  • Includes IAR Kick-start and Code Composer Studio IDE ,assembler, linker, debugger & compiler
  • Supports development with some 2xx Spy Bi-Wire device
  • RF Operating Frequency 915MHz

애플리케이션

Clock & Timing, Sensing & Instrumentation, Industrial, Security, Test & Measurement, RF Communications, Wireless

목차

2 spare screws, CC1111 USB RF access point, CD containing documentation and development software Mini Phillips screwdriver, EZ430 USB programming and debugging interface, EZ430-Chronos wireless watch

제품 정보

:
Texas Instruments
:
16bit
:
CC430
:
MSP430
:
MSP430
:
MSP430
:
Chronos Watch, eZ430 Emulator for Programming & Debugging, USB-RF Access Point for PC Communication
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩79,315

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩79,315