아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

LMP91051EVM . - 

Evaluation Kit, LMP91051 Configurable AFE, (NDIR) Sensing Applications, SPI Interface

LMP91051EVM . - Evaluation Kit, LMP91051 Configurable AFE, (NDIR) Sensing Applications, SPI Interface

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
LMP91051EVM .
주문 코드:
2379165

제품 개요

The LMP91051EVM evaluation kit is designed to ease evaluation and design in of LMP91051 configurable AFE for nondispersive infrared (NDIR). The LMP91051 is a dual channel programmable integrated sensor analog front end (AFE) data capturing and evaluations are simplified by connecting the SPIO-4 digital controller board (SPIO-4 board) to a PC via USB and running the sensor AFE software. The data capture board will generate the SPI signals to communicate to and capture data from the LMP91051. The user will also have the option to evaluate the LMP91051 without using the SPIO-4 board or the sensor AFE software. The onboard data converter will digitize the LMP91051's analog output and the software will display these results in time domain and histogram. The software also allows customers to write to and read from registers, to configure the device's gain, output offset and common mode voltage and most importantly to configure and learn about the LMP91051.
  • Dual channel input
  • Programmable gain amplifier
  • Dark signal offset cancellation
  • Supports external filtering
  • Common mode generator and 8bit DAC

애플리케이션

Sensing & Instrumentation, Building Automation, Automotive, Security

목차

LMP91051 evaluation module, SPIO-4 digital controller board, Sensor AFE software, User guide.

각주

This evaluation module is not a finished electrical equipment and not intended for consumer use.

경고

This device has limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

제품 정보

:
Data Converter
:
Texas Instruments
:
LMP91051
:
Analogue Front End
:
Eval Board LMP91051
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩152,982

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩152,982