아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

MSP430FR6989 LAB KIT - 

DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD
MSP430FR6989 LAB KIT - DEV BOARD, MSP430FR6989 FRAM LAUNCHPAD

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
MSP430FR6989 LAB KIT
주문 코드:
2496665

제품 개요

The MSP430FR6989 LAB KIT is a LaunchPad Development Kit an easy-to-use Evaluation Module (EVM) for the MSP40FR6989 microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FRx FRAM microcontroller platform, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a liquid crystal display (LCD) display which showcases the integrated driver that can drive up to 320 segments. It also offers direct access to the Extended Scan Interface, which is a dual analogue front-end (AFE) created for low-power rotation detection. The MSP430FR6989 device features ultra-low power consumption, 128kB of embedded FRAM, a non-volatile memory known for its ultra-low power, high endurance and high speed write access.
  • MSP ULP FRAM-based MSP430FR6989 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 40-pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • 2 Buttons and 2 LEDs for user interaction
  • Segmented LCD
  • Pins for direct access to the extended scan interface

애플리케이션

Test & Measurement, Industrial

목차

Board, 1x Micro USB cable and Quick start guide.

제품 정보

:
Texas Instruments
:
16bit
:
MSP430FRxx
:
MSP430
:
-
:
MSP430FR6989
:
Dev Board MSP430FR6989, Micro USB Cable, Quick Start Guide
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

더 이상 재고 없음

₩47,742

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩47,742