아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

RI-STU-MRD2 . - 

Micro Reader, Series 2000, 134.2Khz

RI-STU-MRD2 . - Micro Reader, Series 2000, 134.2Khz

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
RI-STU-MRD2 .
주문 코드:
2334573

제품 개요

The RI-STU-MRD2 is a micro reader module with advanced features that is backward compatible with the RI-STU-MRD1 module. It features new protocols and commands to communicate with low frequency (LF) half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The Microreader supports serial and USB data communications between a PC and transponders. The Microreader supports TTL data communications through its serial communications interface (SCI), which allows communication to a standard interface when using an additional communications driver (for example, RS232 or RS422). In addition, a USB interface is available and requires only a few external components. For easy access to the USB port from the PC side, the reader is managed as a COM port. The microreader can be controlled remotely either by providing certain inputs with the corresponding voltage level or by sending commands to the SCI or USB.
  • Low power operation (2.7V to 5.5V)
  • Voltage regulator and level shifters are implemented to maintain the specified supply range
  • Can be driven either with or without synchronization
  • RS232 and USB interfaces
  • Multi purpose I/Os
  • Supports programming and tuning of advanced transponders
  • Easy to design in and use

애플리케이션

Wireless, RF Communications

각주

Use a stable and nonconductive work surface.

경고

Effective safety application procedures and knowledge are required to minimize risk of electrical shock hazard when using this.

제품 정보

:
134.2kHz
:
-
:
-
:
2.7V
:
5.5V
:
RS232, USB
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 검색

10 재고

재고가 소진될 때까지 주문 가능

1 - 2 영업일 배송용 재고 10
₩87,520

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩87,520