아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

SN74AHCT16373DL - 

Latch, AHCT Family, 74AHCT16373, D Type Transparent, Tri State, 9.5 ns, 8 mA, SSOP

SN74AHCT16373DL - Latch, AHCT Family, 74AHCT16373, D Type Transparent, Tri State, 9.5 ns, 8 mA, SSOP

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
SN74AHCT16373DL
주문 코드:
1740070

제품 개요

The SN74AHCT16373DL is a 16-bit Transparent D Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. These devices can be used as two 8-bit latches or one 16-bit latch. When the latch-enable (LE) input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels set up at the D inputs. A buffered OE input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and the increased drive provide the capability to drive bus lines without need for interface or pullup components.
  • Members of the Texas Instruments Widebus™ family
  • EPIC™ (enhanced-performance implanted CMOS) Process
  • Inputs are TTL-voltage compatible
  • Distributed VCC and GND pins minimize high-speed switching noise
  • Flow-through architecture optimizes PCB layout
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

애플리케이션

Communications & Networking

제품 정보

:
74AHCT16373
:
D Type Transparent
:
Tri State
:
9.5ns
:
8mA
:
SSOP
:
48Pins
:
4.5V
:
5.5V
:
16bit
:
74AHCT
:
7416373
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩2,790

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩2,790
 
10+ ₩2,368
 
100+ ₩1,900
 
500+ ₩1,665
 
1000+ ₩1,384