아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

SN74LV221AD . - 

Monostable Multivibrator, 74LV221, 8.2 ns, 12 mA, 2 V to 5.5 V, SOIC-16

SN74LV221AD . - Monostable Multivibrator, 74LV221, 8.2 ns, 12 mA, 2 V to 5.5 V, SOIC-16

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
SN74LV221AD .
주문 코드:
1236272

제품 개요

The SN74LV221AD is a dual Monostable Multivibrator designed for 2 to 5.5V VCC operation. Each multivibrator has a negative-transition-triggered (A\) input and a positive-transition-triggered (B) input, either of which can be used as an inhibit input. This edge-triggered multivibrator features output pulse-duration control by three methods. In the first method, the A\ input is low and the B input goes high. In the second method, the B input is high and the A\ input goes low. In the third method, the A\ input is low, the B input is high and the clear (CLR\) input goes high. The output pulse duration is programmable by selecting external resistance and capacitance values. The external timing capacitor must be connected between Cext and Rext/Cext (positive) and an external resistor connected between Rext/Cext and VCC. To obtain variable pulse durations, connect an external variable resistor between Rext/Cext and VCC. The output pulse duration also can be reduced by taking CLR\ low.
  • Support mixed-mode voltage operation on all ports
  • Schmitt-trigger circuitry on A\, B and CLR\ inputs for slow input transition rates
  • Overriding clear terminates output pulse
  • Glitch-free power-up reset on outputs
  • Ioff Supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD78 class II
  • Green product and no Sb/Br

애플리케이션

Industrial

제품 정보

:
74LV221
:
Monostable
:
12mA
:
2V
:
5.5V
:
SOIC
:
16Pins
:
8.2ns
:
74LV
:
74221
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩1,900

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩1,900
 
10+ ₩1,629
 
100+ ₩1,243
 
500+ ₩1,099
 
1000+ ₩868