아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

TLV320AIC22CPT - 

Line Driver I2C/SPI, 3V-3.6V Supply, LQFP-48

TLV320AIC22CPT - Line Driver I2C/SPI, 3V-3.6V Supply, LQFP-48

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
TLV320AIC22CPT
주문 코드:
1544023

제품 개요

The TLV320AIC22CPT is a Two Coder/Decoder (Codecs) for voice applications, including voice over internet protocol (VoIP). It features two analogue-to-digital converter (ADC) channels and two digital-to-analogue converter (DAC) channels that can be connected to a handset, headset, speaker, microphone or a subscriber line via an analogue cross-point. The TLV320AIC22C has a flexible serial interface that allows the two channels of the TLV320AIC22C to be interfaced to a single multichannel buffered serial port (McBSP) of the external digital signal processor (DSP). The two channels share the digital interface at different time slots. Up to four TLV320AIC22C units can be cascaded together to obtain eight channels. For control purposes, either the serial interface or the inter-integrated circuit (I²C) interface can be used. Programmable-gain amplifiers (PGAs), preamp gain, microphone bias voltages and analogue cross-point are programmed through the serial interface or the I²C interface.
  • Two 16-bit digital-to-analogue converters (DACs)
  • Programmable input/output gain
  • 8-bit A-law/µ-law companded data or 16-bit linear data complying with G.711 standard
  • Filters comply with G.712 and G.722 standards
  • Programmable analogue-to-digital and digital-to-analogue conversion rate
  • Supports 8- and 16-kHz sampling rate
  • Four TLV320AIC22C ICs can be cascaded together to allow up to eight channels
  • 2s-complement Data format
  • Differential outputs
  • Hardware/software power-down
  • Independent power-down for drivers
  • 2.5V Microphone bias voltage
  • <=85dB Typical low crosstalk
  • 204mW Typical power consumption
  • Green product and no Sb/Br

애플리케이션

Audio, Signal Processing

제품 정보

:
VOIP
:
2
:
2
:
-40°C
:
85°C
:
16kSPS
:
LQFP
:
48Pins
:
1Channels
:
4Channels
:
16bit
:
78dB
:
I2C
:
3V to 3.6V
:
-
:
-
:
MSL 4 - 72 hours
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 재고 없음

₩10,166

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩10,166
 
10+ ₩9,193
 
25+ ₩8,512
 
100+ ₩7,610
 
250+ ₩7,222
 
500+ ₩6,624