아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

TMDSEZS2808-OE - 

TMDSEZS2808, EZDSP, STARTER KIT

TMDSEZS2808-OE - TMDSEZS2808, EZDSP, STARTER KIT

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
TMDSEZS2808-OE
주문 코드:
1172238

제품 개요

The TMDSEZS2808-OE is a TMS320F2808 eZdsp starter kit, a stand alone module that lets evaluators examine certain characteristics of the TMS320F2808 digital signal controller to determine if this DSP based processor meets their application requirements. This module provides plug and play functionality, enabling both experienced and novice designers an easy way to get started immediately with innovative product designs. The kit, which provides new performance enhancing features such as embedded IEEE 1149.1 JTAG controller with USB emulation, can be operated without additional development tools such as an emulator. Furthermore, the module is an excellent platform to develop, demonstrate, and run software for the TMS320F2808 controller.
  • TMS320F2808 operates at 100MHz, socketed
  • 18K on chip zero wait state SARAM
  • 256K bit I2C EEPROM
  • 20MHz input clock to TMS320F2808
  • On board embedded JTAG emulation with USB host connection
  • Support for external emulator via standard JTAG header
  • Two SCI ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Two enhanced CAN ports with on board transceivers. One port pinned out to standard 9 pin DSUB
  • Boot mode selection switches
  • Compatible with Code Composer Studio IDE

애플리케이션

Motor Drive & Control, Power Management, Alternative Energy, Lighting, Automotive, Sensing & Instrumentation, Industrial, Medical, Consumer Electronics

목차

Evaluation board, CD-ROM including software and documentation, Power supply, line cord and USB cable

제품 정보

:
Texas Instruments
:
32bit
:
TMS320F280x
:
C2000
:
C2000
:
TMS320F2808
:
Starter Board, Power Supply, Line Cord, USB Cable, CD-ROM
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

더 이상 제조되지 않음

₩710,342

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩710,342