아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.

 
 
Low

TMP103EVM . - 

Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

TMP103EVM . - Evaluation Module, TMP103 Temperature Sensor, 1.4V Capable, I2C/SMBus Interface in WCSP

이미지는 참고용으로만 제공됩니다. 자세한 내용은 제품 설명을 참조하세요.

제조업체 부품 번호:
TMP103EVM .
주문 코드:
2379343

제품 개요

The TMP103EVM is a simple evaluation module designed to allow full evaluation of the TMP103 device. The TMP103 is a digital output temperature sensor capable of reading temperatures to 1°C resolution. The TMP103 uses a two wire I2C and SMBus interface that supports global commands. These global commands allow the user to communicate with up to eight TMP103 devices on the bus without having to send individual addresses. The TMP103 is ideal for environments with constrained space or power sensitive applications. The TMP103EVM has eight total TMP103's installed. Each device is tied together but has a separate hardware address. This allows the user to take advantage of the I2C general call this feature allows the software to communicate with all the TMP103s simultaneously without requiring individual commands with separate pointer addresses to the sensors.
  • Simple, easy to use design
  • Eight total sensors installed
  • Convenient test points for monitoring or supplying external I2C signals
  • The TMP103EVM is very modest in its design, and only requires the two wire I2C lines

애플리케이션

Consumer Electronics, Portable Devices, Communications & Networking

목차

TMP103EVM test board, SM-USB-DIG platform controller, USB Extension Cable, Ribbon type extension cable, Software CDROM.

제품 정보

:
Sensing - Temperature
:
Texas Instruments
:
TMP103
:
Temperature Sensor
:
Eval Board TMP103, Software, CD-ROM, Ribbon Cable, USB Cable
:
-
유사 제품 찾기 위에서 특징을 선택하고 수정하여 비슷한 제품을 찾을 수 있습니다.

관련 제품

선택한 품목 비교

관련 검색

3 재고

재고가 소진될 때까지 주문 가능

3 - 4 영업일 배송용 재고 3
₩73,488

가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.

가격기준
주문 배수수량: 1 주문 최소수량: 1
수량 가격 가격
 
 
1+ ₩73,488