아래 강조 표시된 필드에 잘못된 문자가 포함된 값을 입력했습니다. 유효한 문자만 사용하여 선택을 수정하십시오.
제품이 검색 결과와 정확히 일치하지 않을 수 있음
TPS2379EVM-106
Evaluation Board, Powered Device Controller, Power Over Ethernet (POE)
- 제조업체 부품 번호:
- TPS2379EVM-106
- 주문 코드:
- 3126077
제품 개요
- Gigabit Ethernet pass through interface
- Switched output return for "ease of use" loading
- Extra detection and class signature selection for non-standard applications
- IEEE 802.3at type-2 hardware classification with status flag (T2P) and LED
- DC/DC converter enable (CDB)
- Robust 100V, 0.5ohm internal hot swap MOSFET and 100V, 64mohm external MOSFET
- Operating power in excess of 60W with four-pair PSE
애플리케이션
Power Management
제품 정보
기술 문서 (0)
CAD 다운로드
사용 약관
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.